TPS61235PRWLR

Texas Instruments
595-TPS61235PRWLR
TPS61235PRWLR

Mfr.:

Description:
Switching Voltage Regulators 8-A valley current 5 .1-V fixed output v A 595-TPS61235PRWLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Boost
5.1 V
8 A
1 Output
2.3 V
4.5 V
5 uA
1 MHz
- 40 C
+ 85 C
TPS61235P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.3 V to 4.5 V
Load Regulation: 0.06 %/A
Operating Supply Current: 10 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Synchronous Boost Converter
Unit Weight: 14.300 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS6123x Synchronous Boost Converters

Texas Instruments TPS6123x Synchronous Boost Converters are a high current, high-efficiency synchronous boost converter with constant output current. The constant output current feature is for single cell Li-Ion and Li-polymer battery powered products. These can be used in a wide range of power bank, tablet, and other portable devices. The IC integrates 14mΩ/14mΩ power switches and is capable of delivering up to a 3.5A output current for 3.3V to 5V conversion with up to 97% high efficiency. The device supports a programmable constant output current to control power delivery. This in turn saves power path components and lowers total system thermal dissipation effectively. The device only consumes a 10µA quiescent current under a light load condition, and can report load status to the system, which make it very suitable for Always-On applications.

In Stock: 1,517

Stock:
1,517
Can Dispatch Immediately
On Order:
3,000
Expected 01-10-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹220.84 ₹220.84
₹167.72 ₹1,677.20
₹147.22 ₹3,680.50
₹139.77 ₹13,977.00
₹133.25 ₹33,312.50
₹129.52 ₹64,760.00
₹127.66 ₹1,27,660.00
Full Reel (Order in multiples of 3000)
₹121.13 ₹3,63,390.00
₹118.34 ₹7,10,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹285.13
Min:
1

Similar Product

Texas Instruments TPS61235PRWLT
Texas Instruments
Switching Voltage Regulators 8-A valley current 5 .1-V fixed output v A 595-TPS61235PRWLR