TPS61236PRWLT

Texas Instruments
595-TPS61236PRWLT
TPS61236PRWLT

Mfr.:

Description:
Switching Voltage Regulators 8-A valley current a djustable output vo A 595-TPS61236PRWLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 582

Stock:
582 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹261.84 ₹261.84
₹195.68 ₹1,956.80
₹178.91 ₹4,472.75
₹161.20 ₹16,120.00
Full Reel (Order in multiples of 250)
₹150.95 ₹37,737.50
₹143.50 ₹71,750.00
₹138.84 ₹1,38,840.00
₹136.97 ₹3,42,425.00
₹133.25 ₹6,66,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹222.70
Min:
1

Similar Product

Texas Instruments TPS61236PRWLR
Texas Instruments
Switching Voltage Regulators 8-A valley current a djustable output vo A 595-TPS61236PRWLT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Boost
2.9 V to 5.5 V
8 A
1 Output
2.3 V
4.9 V
5 uA
1 MHz
- 40 C
+ 85 C
TPS61236P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.3 V to 4.9 V
Load Regulation: 0.06 %/A
Operating Supply Current: 10 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Synchronous Boost Converter
Unit Weight: 14.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS6123x Synchronous Boost Converters

Texas Instruments TPS6123x Synchronous Boost Converters are a high current, high-efficiency synchronous boost converter with constant output current. The constant output current feature is for single cell Li-Ion and Li-polymer battery powered products. These can be used in a wide range of power bank, tablet, and other portable devices. The IC integrates 14mΩ/14mΩ power switches and is capable of delivering up to a 3.5A output current for 3.3V to 5V conversion with up to 97% high efficiency. The device supports a programmable constant output current to control power delivery. This in turn saves power path components and lowers total system thermal dissipation effectively. The device only consumes a 10µA quiescent current under a light load condition, and can report load status to the system, which make it very suitable for Always-On applications.