TPS61241

Not Assigned
TPS61241

Mfr.:

Description:
Switching Voltage Regulators

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
SMD/SMT
Boost
5 V
450 mA
1 Output
2.3 V
5.5 V
3.5 MHz
- 40 C
+ 85 C
Brand: Texas Instruments
Input Voltage: 2.3 V to 5.5 V
Product Type: Switching Voltage Regulators
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0