TPS61252DSGT

Texas Instruments
595-TPS61252DSGT
TPS61252DSGT

Mfr.:

Description:
Switching Voltage Regulators 3.5MHz1.5A92% Eff Bo ost Converter A 595 A 595-TPS61252DSGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:
201
Can Dispatch Immediately
On Order:
1,000
Expected 03-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹203.13 ₹203.13
₹150.02 ₹1,500.20
₹136.97 ₹3,424.25
₹123.00 ₹12,300.00
Full Reel (Order in multiples of 250)
₹114.61 ₹28,652.50
₹108.09 ₹54,045.00
₹104.36 ₹1,04,360.00
₹103.43 ₹2,58,575.00
₹102.50 ₹5,12,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹172.38
Min:
1

Similar Product

Texas Instruments TPS61252DSGR
Texas Instruments
Switching Voltage Regulators 3.5MHz1.5A92% Eff Bo ost Converter A 595 A 595-TPS61252DSGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Boost
3 V to 6.5 V
1.5 A
1 Output
2.3 V
6 V
165 uA
3.25 MHz
- 40 C
+ 85 C
TPS61252
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61252EVM-667
Input Voltage: 2.3 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPS61251 / TPS61252 Boost Converters

Texas Instruments TPS61251 and TPS61252 boost converters provide a power supply solution for products powered by either a three-cell alkaline (NiCd or NiMH) battery or a one-cell Li-Ion or Li-polymer battery. The wide input voltage range of the TI TPS61251 and TPS61252 are ideal to power portable applications like mobile phones, computer peripherals, solid state drives, and wireless modems. TI TPS61251 boost converters feature adjustable constant current and a snooze mode that draws only 2µA (typical). TI TPS61252 boost converters offer adjustable input current limit. These TI devices are programmable from 100mA up to 1500mA.