TPS61253EYFFR

Texas Instruments
595-TPS61253EYFFR
TPS61253EYFFR

Mfr.:

Description:
Switching Voltage Regulators 3.8-MHz 5.25-V / 4- A boost converter in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,132

Stock:
2,132 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹102.50 ₹102.50
₹86.56 ₹865.60
₹82.93 ₹41,465.00
₹80.23 ₹80,230.00
Full Reel (Order in multiples of 3000)
₹48.92 ₹1,46,760.00
₹47.80 ₹2,86,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-9
Boost
5.25 V
1 Output
2.5 V
5.5 V
42 uA
3.8 MHz
- 40 C
+ 125 C
TPS61253E
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61253AEVM-803
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Boost Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6125x High Efficiency Step-Up Converters

Texas Instruments TPS6125x High-Efficiency Step-Up Converters provide a power supply solution for battery-powered portable applications. Intended for low-power applications, the TPS6125x supports up to 800mA load current from a battery discharged as low as 2.65V and allows the use of low-cost chip inductors and capacitors. With a wide input voltage range of 2.3V to 5.5V, the device supports applications powered by Li-Ion batteries with an extended voltage range. Different fixed voltage output versions are available from 3.15V to 5.0V. The Texas Instruments TPS6125x operates at a regulated 3.5MHz switching frequency and enters power-save mode operation at light load currents to maintain high efficiency over the entire load current range. The PFM mode extends the battery life by reducing the quiescent current to 37µA (typ.) during a light load operation.