TPS61253YFFR

Texas Instruments
595-TPS61253YFFR
TPS61253YFFR

Mfr.:

Description:
Switching Voltage Regulators 3.5MHz Hi Eff Step- Up Converter A 595-T A 595-TPS61253YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,147

Stock:
2,147 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹113.68 ₹113.68
₹82.28 ₹822.80
₹74.36 ₹1,859.00
₹65.79 ₹6,579.00
₹61.69 ₹15,422.50
₹59.26 ₹29,630.00
₹57.21 ₹57,210.00
Full Reel (Order in multiples of 3000)
₹55.35 ₹1,66,050.00
₹54.14 ₹3,24,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹147.22
Min:
1

Similar Product

Texas Instruments TPS61253YFFT
Texas Instruments
Switching Voltage Regulators 3.5MHz Hi Eff Step- Up Converter A 595-T A 595-TPS61253YFFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-9
Boost
5 V
3.6 A
1 Output
2.65 V
4.85 V
165 uA
3.5 MHz
- 40 C
+ 85 C
TPS61253
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61253EVM-766
Input Voltage: 2.65 V to 4.85 V
Operating Supply Current: 20 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.