TPS61288LRQQR

Texas Instruments
595-TPS61288LRQQR
TPS61288LRQQR

Mfr.:

Description:
Switching Voltage Regulators 18-V 15-A synchrono us boost converter 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,800
Expected 12-06-2026
6,000
Expected 25-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 140
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹194.75 ₹194.75
₹143.50 ₹1,435.00
₹131.38 ₹3,284.50
₹117.41 ₹11,741.00
Full Reel (Order in multiples of 3000)
₹117.41 ₹3,52,230.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-11
Boost
4.5 V to 18 V
15 A
1 Output
2 V
18 V
3 uA
500 kHz
- 40 C
+ 125 C
TPS61288
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2 V to 18 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS61288 Synchronous Boost Converter

Texas Instruments TPS61288 Synchronous Boost Converter is a high-power density, fully-integrated synchronous boost converter. It comes with a 6.5mΩ power switch and an 8.5mΩ rectifier switch to provide high efficiency and small size solution in portable systems. The TPS61288 has a wide input voltage range from 2V (2.4V rising) to 18V to support applications with single-cell or two-cell Lithium batteries. The device has a 15A switch current capability and can provide an output voltage of up to 18V.