TPS61288RQQR

Texas Instruments
595-TPS61288RQQR
TPS61288RQQR

Mfr.:

Description:
Switching Voltage Regulators 18-V 15-A synchrono us boost converter 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
3,000
Expected 04-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹614.99 ₹614.99
₹472.42 ₹4,724.20
₹436.08 ₹10,902.00
₹396.95 ₹39,695.00
₹381.11 ₹95,277.50
₹374.58 ₹1,87,290.00
₹372.72 ₹3,72,720.00
Full Reel (Order in multiples of 3000)
₹347.56 ₹10,42,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-11
Boost
4.5 V to 18 V
15 A
1 Output
2 V
18 V
110 uA
500 kHz
- 40 C
+ 125 C
TPS61288
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Fully Integrated Synchronous Boost Converter
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS61288 Synchronous Boost Converter

Texas Instruments TPS61288 Synchronous Boost Converter is a high-power density, fully-integrated synchronous boost converter. It comes with a 6.5mΩ power switch and an 8.5mΩ rectifier switch to provide high efficiency and small size solution in portable systems. The TPS61288 has a wide input voltage range from 2V (2.4V rising) to 18V to support applications with single-cell or two-cell Lithium batteries. The device has a 15A switch current capability and can provide an output voltage of up to 18V.