TPS613221ADBVT

Texas Instruments
595-TPS613221ADBVT
TPS613221ADBVT

Mfr.:

Description:
Switching Voltage Regulators 6-uA Quiescent Curre nt 1.8-A Switch Cur A 595-TPS613221ADBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,803

Stock:
2,803 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹99.70 ₹99.70
₹71.75 ₹717.50
₹64.76 ₹1,619.00
₹57.12 ₹5,712.00
Full Reel (Order in multiples of 250)
₹53.39 ₹13,347.50
₹50.04 ₹25,020.00
₹48.17 ₹48,170.00
₹47.43 ₹1,18,575.00
₹46.50 ₹2,32,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹47.52
Min:
1

Similar Product

Texas Instruments TPS613221ADBVR
Texas Instruments
Switching Voltage Regulators 6-uA Quiescent Curre nt 1.8-A Switch Cur A 595-TPS613221ADBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost
3.3 V
900 mA
1 Output
900 mV
5.5 V
6.5 uA
1.6 MHz
- 40 C
+ 85 C
TPS61322
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 900 mV to 5.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 900 mV
Type: Synchronous Boost Converter
Unit Weight: 32.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS61322xx 1.8A Synchronous Boost Converters

Texas Instruments TPS61322xx 1.8A Synchronous Boost Converters use only 6.5µA of quiescent current. The TPS61322xx provides a power-supply solution for products powered by an alkaline battery, NiMH rechargeable battery, or one-cell Li-ion battery. The boost converter is based on a hysteretic control topology using synchronous rectification to obtain maximum efficiency at minimal quiescent current. The TPS61322xx also allows the use of small external inductors and capacitors. Higher than 90% efficiency is achieved at a 10mA load from 1.5V input to 2.2V output conversion. The Texas Instruments TPS61322xx can also support high-output current applications with an external Schottky diode. The TPS613222A provides higher than 500mA output current capability at 3.0V input voltage to 5.0V output voltage conversion with an external Schottky diode in parallel with the internal rectifier FET.