TPS613783QWRTERQ1

Texas Instruments
595-PS613783QWRTERQ1
TPS613783QWRTERQ1

Mfr.:

Description:
Switching Voltage Regulators 18.5-V output 4.8-A synchronous boost c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,523

Stock:
13,523 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹310.29 ₹310.29
₹232.95 ₹2,329.50
₹214.31 ₹5,357.75
₹192.88 ₹19,288.00
₹182.63 ₹45,657.50
₹179.84 ₹89,920.00
₹171.45 ₹1,71,450.00
Full Reel (Order in multiples of 3000)
₹155.61 ₹4,66,830.00
₹153.75 ₹9,22,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Boost
4 V to 18.5 V
4.8 A
1 Output
2.3 V
14 V
25 uA
2.2 MHz
- 40 C
+ 125 C
TPS61378
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61378Q1EVM-060
Input Voltage: 2.3 V to 14 V
Load Regulation: Not Regulated
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Synchronous Boost Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61378-Q1 Synchronous Boost Converters

Texas Instruments TPS61378-Q1 Synchronous Boost Converters have an integrated load disconnect function. The input voltage covers 2.3V to 14V, while the maximal output voltage is up to 18.5V. The switching current limit is programmable from 1A to 4.8A. It consumes a 25uA quiescent current from VIN.