TPS61500PWP

Texas Instruments
595-TPS61500PWP
TPS61500PWP

Mfr.:

Description:
LED Lighting Driver ICs High Brightness LED Driver A 595-TPS6150 A 595-TPS61500PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 422

Stock:
422 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹228.29 ₹228.29
₹169.59 ₹1,695.90
₹139.77 ₹3,494.25
₹133.25 ₹11,992.50
₹129.52 ₹34,970.40
₹124.86 ₹67,424.40
₹121.13 ₹1,30,820.40
₹117.41 ₹2,53,605.60
₹115.54 ₹6,23,916.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹193.81
Min:
1

Similar Product

Texas Instruments TPS61500PWPR
Texas Instruments
LED Lighting Driver ICs High Brightness LED Driver A 595-TPS6150 A 595-TPS61500PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
3 A
HTSSOP-14
18 V
2.9 V
200 kHz to 2.2 MHz
2.9 V to 38 V
TPS61500
- 40 C
+ 85 C
Integrated Switch
Tube
Brand: Texas Instruments
High Level Output Current: 3 A
Input Voltage: 2.9 V to 18 V
Low Level Output Current: 3 mA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Current Mode
Pd - Power Dissipation: 3 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 90
Subcategory: Driver ICs
Supply Current - Max: 3.5 mA
Type: Inductive
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.