TPS62005DGS

Texas Instruments
595-TPS62005DGS
TPS62005DGS

Mfr.:

Description:
Switching Voltage Regulators 1.8V Out 600mA Step- Down Con A 595-TPS6 A 595-TPS62005DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 686

Stock:
686 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹280.47 ₹280.47
₹209.66 ₹2,096.60
₹175.18 ₹4,379.50
₹166.79 ₹13,343.20
₹160.27 ₹38,464.80
₹156.54 ₹87,662.40
₹151.88 ₹1,57,955.20
₹147.22 ₹3,76,883.20
₹144.43 ₹7,27,927.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹238.54
Min:
1

Similar Product

Texas Instruments TPS62005DGSR
Texas Instruments
Switching Voltage Regulators 1.8V Out 600mA Step- Down Con A 595-TPS6 A 595-TPS62005DGS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Buck
1.8 V
600 mA
1 Output
2 V
5.5 V
1 mA
750 kHz
- 40 C
+ 85 C
TPS62005
Tube
Brand: Texas Instruments
Input Voltage: 2 V to 5.5 V
Load Regulation: 0.6 %
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: DC/DC Regulator
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.