TPS62007DGSR

Texas Instruments
595-TPS62007DGSR
TPS62007DGSR

Mfr.:

Description:
Switching Voltage Regulators 3.3V Out 600mA Step- Down Con A 595-TPS6 A 595-TPS62007DGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,455

Stock:
2,455 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹238.54 ₹238.54
₹177.97 ₹1,779.70
₹162.13 ₹4,053.25
₹145.36 ₹14,536.00
₹137.91 ₹34,477.50
₹133.25 ₹66,625.00
₹127.66 ₹1,27,660.00
Full Reel (Order in multiples of 2500)
₹123.93 ₹3,09,825.00
₹121.13 ₹6,05,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹280.47
Min:
1

Similar Product

Texas Instruments TPS62007DGS
Texas Instruments
Switching Voltage Regulators 3.3V Out 600mA Step- Down Con A 595-TPS6 A 595-TPS62007DGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Buck
3.3 V
600 mA
1 Output
2 V
5.5 V
1 mA
750 kHz
- 40 C
+ 85 C
TPS62007
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62007EVM-168
Input Voltage: 2 V to 5.5 V
Load Regulation: 0.6 %
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: DC/DC Regulator
Unit Weight: 18.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.