TPS62044DGQR

Texas Instruments
595-TPS62044DGQR
TPS62044DGQR

Mfr.:

Description:
Switching Voltage Regulators 1.8V Out 1.2A Hi-Ef Step-Down Converter A 595-TPS62044DGQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,124

Stock:
1,124 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹224.56 ₹224.56
₹167.72 ₹1,677.20
₹152.82 ₹3,820.50
₹136.97 ₹13,697.00
₹129.52 ₹32,380.00
₹125.79 ₹62,895.00
₹121.13 ₹1,21,130.00
Full Reel (Order in multiples of 2500)
₹114.61 ₹2,86,525.00
₹113.68 ₹5,68,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹253.45
Min:
1

Similar Product

Texas Instruments TPS62044DGQ
Texas Instruments
Switching Voltage Regulators 1.8V Out 1.2A Hi-Ef Step-Down Converter A 595-TPS62044DGQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-EP-10
Buck
1.8 V
1.2 A
1 Output
2.5 V
6 V
268 uA
1.25 MHz
- 40 C
+ 85 C
TPS62044
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 6 V
Operating Supply Current: 18 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Charge Pump
Unit Weight: 23.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.