TPS62052DGSR

Texas Instruments
595-TPS62052DGSR
TPS62052DGSR

Mfr.:

Description:
Switching Voltage Regulators 1.5V Out 800mA Step- Down Converter A 59 A 595-TPS62052DGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 175 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹200.34 ₹200.34
₹170.52 ₹1,705.20
₹139.77 ₹34,942.50
₹135.11 ₹67,555.00
₹130.45 ₹1,30,450.00
Full Reel (Order in multiples of 2500)
₹113.68 ₹2,84,200.00
₹111.82 ₹5,59,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹253.45
Min:
1

Similar Product

Texas Instruments TPS62052DGS
Texas Instruments
Switching Voltage Regulators 1.5V Out 800mA Step- Down Converter A 59 A 595-TPS62052DGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Buck
1.5 V
800 mA
1 Output
2.7 V
10 V
1 mA
850 kHz
- 40 C
+ 85 C
TPS62052
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62052EVM-234
Input Voltage: 2.7 V to 10 V
Operating Supply Current: 12 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.