TPS62060DSGR

Texas Instruments
595-TPS62060DSGR
TPS62060DSGR

Mfr.:

Description:
Switching Voltage Regulators 3MHz 1.6A Step-Down Converter A 595-TPS6 A 595-TPS62060DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,969

Stock:
5,969 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹203.13 ₹203.13
₹150.95 ₹1,509.50
₹137.91 ₹3,447.75
₹123.00 ₹12,300.00
₹115.54 ₹28,885.00
₹114.61 ₹57,305.00
Full Reel (Order in multiples of 3000)
₹106.23 ₹3,18,690.00
₹104.36 ₹6,26,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹239.47
Min:
1

Similar Product

Texas Instruments TPS62060DSGT
Texas Instruments
Switching Voltage Regulators 3MHz 1.6A Step-Down Converter A 595-TPS6 A 595-TPS62060DSGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
800 mV to 6 V
1.6 A
1 Output
2.7 V
6 V
1 mA
3 MHz
- 40 C
+ 85 C
TPS62060
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62060EVM-663
Input Voltage: 2.7 V to 6 V
Load Regulation: - 0.5 % / A
Moisture Sensitive: Yes
Operating Supply Current: 18 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Voltage Converter
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.