TPS62063DSGT

Texas Instruments
595-TPS62063DSGT
TPS62063DSGT

Mfr.:

Description:
Switching Voltage Regulators 3MHz 1.6A Step-Down Converter A 595-TPS6 A 595-TPS62063DSGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 417

Stock:
417 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹239.47 ₹239.47
₹177.97 ₹1,779.70
₹163.07 ₹4,076.75
₹146.29 ₹14,629.00
Full Reel (Order in multiples of 250)
₹136.97 ₹34,242.50
₹129.52 ₹64,760.00
₹125.79 ₹1,25,790.00
₹123.93 ₹3,09,825.00
₹123.00 ₹6,15,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹203.13
Min:
1

Similar Product

Texas Instruments TPS62063DSGR
Texas Instruments
Switching Voltage Regulators 3MHz 1.6A Step-Down Converter A 595-TPS6 A 595-TPS62063DSGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
3.3 V
1.6 A
1 Output
2.7 V
6 V
1 mA
3 MHz
- 40 C
+ 85 C
TPS62063
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.7 V to 6 V
Load Regulation: - 0.5 % / V
Moisture Sensitive: Yes
Operating Supply Current: 18 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.