TPS62088AYFPR

Texas Instruments
595-TPS62088AYFPR
TPS62088AYFPR

Mfr.:

Description:
Switching Voltage Regulators 2.4-V to 5.5-V input 3-A step-down con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,875

Stock:
2,875 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹170.52 ₹170.52
₹125.79 ₹1,257.90
₹114.61 ₹2,865.25
₹102.50 ₹10,250.00
₹95.98 ₹23,995.00
₹92.25 ₹46,125.00
₹91.97 ₹91,970.00
Full Reel (Order in multiples of 3000)
₹84.42 ₹2,53,260.00
₹82.84 ₹4,97,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
Buck
600 mV to 4 V
3 A
1 Output
2.4 V
5.5 V
8 mA
4 MHz
- 40 C
+ 125 C
TPS62088A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62088EVM-814
Input Voltage: 2.4 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.4 V
Type: High-Frequency Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS62088/TPS6208xA Step-Down Converter

Texas Instruments TPS62088/TPS6208xA Synchronous Step-Down Converters are optimized for small solution sizes and high efficiency. Common battery technologies are supported with an input voltage range of 2.4V to 5.5V. At medium to heavy loads, the converter operates in PWM mode. It automatically enters Power Save Mode operation at a light load to maintain high efficiency over the entire load current range. The 4MHz switching frequency allows The Texas Instruments TPS62088/TPS6208xA to use small external components. Its DCS-control architecture achieves excellent load transient performance and output voltage regulation accuracy. Additional features like overcurrent protection, thermal shutdown protection, active output discharge, and Power Good are built-in.