TPS62103D

Texas Instruments
595-TPS62103D
TPS62103D

Mfr.:

Description:
Switching Voltage Regulators Multimode 2MHz Sync Sync Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 450   Multiples: 75
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹234.81 ₹1,05,664.50
₹233.88 ₹1,22,787.00
₹221.77 ₹2,32,858.50
₹218.04 ₹6,54,120.00
6,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
800 mV to 8 V
500 mA
1 Output
2.5 V
9 V
2 MHz
- 40 C
+ 85 C
TPS62103
Tube
Brand: Texas Instruments
Input Voltage: 2.5 V to 9 V
Operating Supply Current: 164 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Power Switching Regulator
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.