TPS62122DRVT

Texas Instruments
595-TPS62122DRVT
TPS62122DRVT

Mfr.:

Description:
Switching Voltage Regulators 15V75mA96% Eff Step- Down Converter A 59 A 595-TPS62122DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,005

Stock:
2,005 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹138.84 ₹138.84
₹101.57 ₹1,015.70
₹92.06 ₹2,301.50
₹81.63 ₹8,163.00
Full Reel (Order in multiples of 250)
₹78.27 ₹19,567.50
₹73.71 ₹36,855.00
₹72.77 ₹72,770.00
₹68.21 ₹1,70,525.00
₹67.56 ₹3,37,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹121.13
Min:
1

Similar Product

Texas Instruments TPS62122DRVR
Texas Instruments
Switching Voltage Regulators 15V75mA96% Eff Step- Down Converter A 59 A 595-TPS62122DRVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Buck
1.2 V to 5.5 V
75 mA
1 Output
2 V
15 V
1 mA
800 kHz
- 40 C
+ 85 C
TPS62122
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62122EVM-586
Input Voltage: 2 V to 15 V
Moisture Sensitive: Yes
Operating Supply Current: 11 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Switching Regulator
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.