TPS62134ARGTR

Texas Instruments
595-TPS62134ARGTR
TPS62134ARGTR

Mfr.:

Description:
Switching Voltage Regulators 17-V Input Stepdwn C onverter A 595-TPS6 A 595-TPS62134ARGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹99.70 ₹2,99,100.00
₹97.84 ₹5,87,040.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
- 40 C
+ 85 C
TPS62134A
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62134x Synchronous Step-Down DC-DC Converters

Texas Instruments TPS62134x Synchronous Step-Down DC-DC Converters are easy to use and are compatible with Intel Skylake platform applications such as Ultrabooks™ and notebooks. The high performance DCS-Control™ architecture provides fast transient response as well as high output voltage accuracy. These devices have a wide operating input-voltage range of 3 to 17V. They are ideally suited for systems powered from either a Li-Ion or other batteries as well as from 12V intermediate power rails. Each device has a low-power mode where the output voltage is reduced by using the LPM pin. In addition, these devices support dynamic output-voltage change by using the VIDx pins. The LPM and VIDx pins help the system minimize power consumption in different operating modes.