TPS62136RGXT

Texas Instruments
595-TPS62136RGXT
TPS62136RGXT

Mfr.:

Description:
Switching Voltage Regulators 3-17V 4.0A Step-Down Converter with 1% a A 595-TPS62136RGXR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,079

Stock:
6,079 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹247.86 ₹247.86
₹185.43 ₹1,854.30
₹169.59 ₹4,239.75
₹151.88 ₹15,188.00
Full Reel (Order in multiples of 250)
₹142.57 ₹35,642.50
₹135.11 ₹67,555.00
₹131.38 ₹1,31,380.00
₹130.45 ₹3,26,125.00
₹126.72 ₹6,33,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹210.59
Min:
1

Similar Product

Texas Instruments TPS62136RGXR
Texas Instruments
Switching Voltage Regulators 3-17V 4.0A Step-Down Converter with 1% a A 595-TPS62136RGXT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-11
Buck
800 mV to 12 V
4 A
1 Output
3 V
17 V
18 uA
1 MHz
- 40 C
+ 125 C
TPS62136
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 17 V
Load Regulation: 0.05 %/A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous Step Down DC-DC Converter
Unit Weight: 13.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62136/TPS621361 Step-Down Converters

Texas Instruments TPS62136/TPS621361 Synchronous Step-Down Converters are high efficiency and easy to use DC-DC converters, based on the DCS-Control™ Topology. The device's wide input voltage range of 3V to 17V makes it suitable for multi-cell Li-Ion as well as 12V intermediate supply rails. Each device provides 4A continuous output current. The TPS62136 automatically enters Power Save Mode at light loads to maintain high efficiency across the whole load range. With that, the device is well suited for applications that require connected standby performance, like ultra low power computers. With the MODE pin set to low, the switching frequency of the device is adapted automatically based on the input and output voltage. This technique is called Automatic Efficiency Enhancement (AEE™) and maintains high conversion efficiency over the whole operation range. It provides a 1% output voltage accuracy in PWM mode and therefore enables the design of a power supply with high output voltage accuracy.