TPS62143RGTR

Texas Instruments
595-TPS62143RGTR
TPS62143RGTR

Mfr.:

Description:
Switching Voltage Regulators 3-17V 2A SD Cnvrtr A 595-TPS62143RGTT A A 595-TPS62143RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,619

Stock:
4,619 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹173.31 ₹173.31
₹127.66 ₹1,276.60
₹116.48 ₹2,912.00
₹103.43 ₹10,343.00
₹97.84 ₹24,460.00
₹94.11 ₹47,055.00
Full Reel (Order in multiples of 3000)
₹87.03 ₹2,61,090.00
₹84.23 ₹5,05,380.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹204.06
Min:
1

Similar Product

Texas Instruments TPS62143RGTT
Texas Instruments
Switching Voltage Regulators 3-17V 2A SD Cnvrtr A 595-TPS62143RGTR A A 595-TPS62143RGTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
5 V
2 A
1 Output
3 V
17 V
17 uA
2.5 MHz
- 40 C
+ 125 C
TPS62143
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 17 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.