TPS62147RGXT

Texas Instruments
595-TPS62147RGXT
TPS62147RGXT

Mfr.:

Description:
Switching Voltage Regulators 3-17V 2.0A Step-Down Converter with 1% a A 595-TPS62147RGXR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,953

Stock:
1,953 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹204.06 ₹204.06
₹150.95 ₹1,509.50
₹137.91 ₹3,447.75
₹123.00 ₹12,300.00
Full Reel (Order in multiples of 250)
₹100.63 ₹25,157.50
₹97.84 ₹48,920.00
₹96.91 ₹96,910.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹173.31
Min:
1

Similar Product

Texas Instruments TPS62147RGXR
Texas Instruments
Switching Voltage Regulators 3-17V 2.0A Step-Down Converter with 1% a A 595-TPS62147RGXT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-11
Buck
800 mV to 12 V
2 A
1 Output
3 V
17 V
18 uA
1.25 MHz to 2.5 MHz
- 40 C
+ 125 C
TPS62147
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 17 V
Load Regulation: 0.005 %/A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step-Down Converter
Unit Weight: 13.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62147/TPS62148 Step-Down Converters

Texas Instruments TPS62147/TPS62148 Step-Down Converters are high-efficiency and easy-to-use synchronous step-down DC/DC converters based on the DCS-Control™ Topology. The wide input voltage range of 3V to 17V makes them suitable for multi-cell Li-Ion and 12V intermediate supply rails. The devices provide a 2A continuous output current. Each device automatically enters Power Save Mode at light loads to maintain high efficiency across the whole load range. This feature makes them well-suited for applications that require connected standby performance, like industrial PC and video surveillance. With the MODE pin set to low, the switching frequency is adapted automatically based on the output current and the input and output voltage. This technique, called Automatic Efficiency Enhancement (AEE™), maintains high conversion efficiency over the whole operation range. The Texas Instruments TPS62147 and TPS62148 provide a 1% output voltage accuracy in PWM mode, enabling the design of a power supply with high output voltage accuracy. The FSEL pin allows setting a switching frequency in forced PWM mode of 1.25 MHz or 2.5 MHz, respectively.