TPS62171DSGR

Texas Instruments
595-TPS62171DSGR
TPS62171DSGR

Mfr.:

Description:
Switching Voltage Regulators 3-17V 0.5A 2.5MHZ SD Converter A 595-TPS A 595-TPS62171DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,592

Stock:
2,592 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹123.00 ₹123.00
₹89.36 ₹893.60
₹80.97 ₹2,024.25
₹71.66 ₹7,166.00
₹67.28 ₹16,820.00
₹64.57 ₹32,285.00
₹62.43 ₹62,430.00
Full Reel (Order in multiples of 3000)
₹59.73 ₹1,79,190.00
₹58.42 ₹3,50,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹160.27
Min:
1

Similar Product

Texas Instruments TPS62171DSGT
Texas Instruments
Switching Voltage Regulators 3-17V 0.5A 2.5MHZ SD Converter A 595-TPS A 595-TPS62171DSGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
900 mV to 6 V
500 mA
1 Output
3 V
17 V
17 uA
2.25 MHz
- 40 C
+ 125 C
TPS62171
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 17 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS6217x/TPS6217x-Q1 Step-Down DC-DC Converters

Texas Instruments TPS6217x/TPS6217x-Q1 Step-Down DC-DC Converters are easy to use synchronous converters optimized for applications with high power density. A high switching frequency of typically 2.25MHz allows the use of small inductors. This also provides a fast transient response as well as high output voltage accuracy by utilization of the DCS-Control™ topology. The TPS6217x/TPS6217x-Q1 offers a wide operating input voltage range of 3V to 17V. This makes them ideally suited for systems powered from either a Li-Ion or other battery as well as from 12V intermediate power rails. These devices support up to 0.5A continuous output current at output voltages between 0.9V and 6V (with 100% duty cycle mode). Power sequencing is also possible by configuring the enable and open drain power good pins. The TPS6217x-Q1 devices are AEC-Q100 qualified for automotive applications.