TPS62180YZFR

Texas Instruments
595-TPS62180YZFR
TPS62180YZFR

Mfr.:

Description:
Switching Voltage Regulators 4-15V 6A Ultr-Sm Sol Size 2-Ph SD Cnvrtr A 595-TPS62180YZFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,108

Stock:
6,108 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹327.99 ₹327.99
₹246.93 ₹2,469.30
₹227.36 ₹5,684.00
₹204.06 ₹20,406.00
₹193.81 ₹48,452.50
₹191.02 ₹95,510.00
₹181.70 ₹1,81,700.00
Full Reel (Order in multiples of 3000)
₹168.66 ₹5,05,980.00
₹164.00 ₹9,84,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹386.70
Min:
1

Similar Product

Texas Instruments TPS62180YZFT
Texas Instruments
Switching Voltage Regulators 4-15V 6A Ultra-Small 2-Ph SD Converter A A 595-TPS62180YZFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-24
Buck
900 mV to 6 V
6 A
1 Output
4 V
15 V
1 mA
2 MHz
- 40 C
+ 125 C
TPS62180
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62180EVM-581
Input Voltage: 4 V to 15 V
Load Regulation: 0.04 %/A
Operating Supply Current: 30 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Step-Down Converter
Unit Weight: 7.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS6218x 2-Phase Step-Down Converters

Texas Instruments TPS6218x 2-Phase Step-Down Converters are synchronous dual-phase step-down DC-DC converters for low profile power rails. They operate with two identical, current balanced phases that are peak current controlled enabling used in height limited applications. With a wide operating input voltage range of 4V to 15V, these devices are ideally suited for systems powered from multi-cell Li-Ion batteries or 12V rails. The output current of 6A is continuously provided by two phases of 3A each, allowing the use of low profile external components. The phases operate out of phase, reducing switching noise significantly. The TPS6218x automatically enters Power Save Mode to maintain high efficiency down to very light loads. It also incorporates an Automatic Efficiency Enhancement (AEE™) for the entire duty cycle range. These devices feature a Power Good signal, as well as an adjustable soft start. The quiescent current is typically 28µA, it is able to run in 100% mode, and it has no duty cycle limitation even at lowest output voltage.