TPS62200DBVR

Texas Instruments
595-TPS62200DBVR
TPS62200DBVR

Mfr.:

Description:
Switching Voltage Regulators Adj 300mA Hi-Eff Ste p-Down Converter A A 595-TPS62200DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,445

Stock:
10,445 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹125.79 ₹125.79
₹92.53 ₹925.30
₹84.14 ₹2,103.50
₹74.82 ₹7,482.00
₹69.70 ₹17,425.00
₹69.14 ₹34,570.00
₹66.53 ₹66,530.00
Full Reel (Order in multiples of 3000)
₹63.83 ₹1,91,490.00
₹62.43 ₹3,74,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹153.75
Min:
1

Similar Product

Texas Instruments TPS62200DBVT
Texas Instruments
Switching Voltage Regulators Adj 300mA Hi-Eff Ste p-Down Converter A A 595-TPS62200DBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
700 mV to 6 V
300 mA
1 Output
2.5 V
6 V
1 mA
1 MHz
- 40 C
+ 85 C
TPS62200
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62200EVM-211
Input Voltage: 2.5 V to 6 V
Load Regulation: 0.0014 % / mA
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.