TPS62227DDCR

Texas Instruments
595-TPS62227DDCR
TPS62227DDCR

Mfr.:

Description:
Switching Voltage Regulators 1.2V Out 400mA 95% E ff Step-Down Cnvrtr A 595-TPS62227DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 529

Stock:
529 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 529 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹136.97 ₹136.97
₹120.20 ₹1,202.00
₹113.68 ₹28,420.00
₹109.02 ₹54,510.00
₹82.18 ₹82,180.00
Full Reel (Order in multiples of 3000)
₹64.95 ₹1,94,850.00
₹63.46 ₹3,80,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹155.61
Min:
1

Similar Product

Texas Instruments TPS62227DDCT
Texas Instruments
Switching Voltage Regulators 1.2VOtp 400mA95%Eff Cnvrtr15uA ThinSOT23 A 595-TPS62227DDCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-5
Buck
1.2 V
400 mA
1 Output
2.5 V
6 V
262 uA
1.25 MHz
- 40 C
+ 85 C
TPS62227
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 6 V
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Buck Regulator
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.