TPS62230EVM-370

Texas Instruments
595-TPS62230EVM-370
TPS62230EVM-370

Mfr.:

Description:
Power Management IC Development Tools TPS62230EVM-370 Eval Mod

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,930.91 ₹5,930.91
₹5,479.92 ₹27,399.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.05 V to 6 V
2.5 V
TPS62230
TPS62230-370
Brand: Texas Instruments
Dimensions: 44.5 mm x 76.2 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Evaluation Module: TPS62230EVM-370

The Texas Instruments TPS62230EVM-370 evaluation module evaluates the operation and performance of the TI TPS62230 family of buck converters. The TI TPS62230EVM-370 evaluation module includes three individual configurations of the TPS62230 3 MHz step-down converter that are capable of supplying up to 500mA of output current and up to 94% efficiency.