TPS62240DRVR

Texas Instruments
595-TPS62240DRVR
TPS62240DRVR

Mfr.:

Description:
Switching Voltage Regulators 2.25MHz 300mA Step- Down Converter A 595 A 595-TPS62240DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,463

Stock:
1,463 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹125.79 ₹125.79
₹91.13 ₹911.30
₹82.56 ₹2,064.00
₹73.15 ₹7,315.00
₹68.67 ₹17,167.50
₹65.97 ₹32,985.00
₹64.01 ₹64,010.00
Full Reel (Order in multiples of 3000)
₹60.85 ₹1,82,550.00
₹58.80 ₹3,52,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹147.22
Min:
1

Similar Product

Texas Instruments TPS62240DRVT
Texas Instruments
Switching Voltage Regulators 2.25MHz 300mA Step- Down Converter A 595 A 595-TPS62240DRVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Buck
600 mV to 6 V
300 mA
1 Output
2 V
6 V
15 uA
2.25 MHz
- 40 C
+ 85 C
TPS62240
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62240EVM-229
Input Voltage: 2 V to 6 V
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Power Line Communication Winning Solution

Texas Instruments Power Line Communication Winning Solution provides the flexibility of a single hardware and software design that can support multiple standards and a single global platform, reducing research and development costs and speeding time to market. This TI winning solution allows designers to easily create PLC modem systems that provide the best-performing communication platform for today's Smart Grid networks. Modern PLC networks utilize OFDM (orthogonal frequency-division multiplexing) modulation techniques to increase data throughput rates and reliability in inherently noisy environments such as electric grids. This Power Line Communication solution includes a TMS320F2806x Piccolo microcontroller that provides the power of the C28x core and CLA, couple with integrated control peripherals. The solution also features a fully integrated high-output Tx/Rx analog front end, a TPS3828-33 processor supervisory circuit, a TPS62240 step-down converter, and an SN74LVC2G07 dual buffer/driver.

TPS62240 Step Down DC-DC Converters

Texas Instruments TPS62240 high-efficiency synchronous step-down DC-DC converters are optimized for battery-powered portable applications. These converters provide up to 300mA output current from a single Li-Ion cell and are ideal for powering portable applications like mobile phones and other portable equipment. With an input voltage range of 2V to 6V, the device supports applications powered by Li-Ion batteries with an extended voltage range, two- and three-cell alkaline, 3.3V, and 5V input voltage rails. The Texas Instruments TPS62240 converters operate at 2.25MHz fixed switching frequency and enter Power Save Mode operation at light load currents to maintain high efficiency over the entire load current range.