TPS62350YZGR

Texas Instruments
595-TPS62350YZGR
TPS62350YZGR

Mfr.:

Description:
Switching Voltage Regulators Adj. 800mA 3MHz Buck Converter A 595-TPS A 595-TPS62350YZGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹84.61 ₹2,53,830.00
₹82.84 ₹4,97,040.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹208.72
Min:
1

Similar Product

Texas Instruments TPS62350YZGT
Texas Instruments
Switching Voltage Regulators Adj. 800mA 3MHz Buck Converter A 595-TPS A 595-TPS62350YZGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-12
Buck
750 mV to 1.5375 V
800 mA
1 Output
2.7 V
5.5 V
3 MHz
- 40 C
+ 85 C
TPS62350
Reel
Brand: Texas Instruments
Development Kit: TPS62350EVM-201
Input Voltage: 2.7 V to 5.5 V
Operating Supply Current: 28 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.