TPS62366AYZHT

Texas Instruments
595-TPS62366AYZHT
TPS62366AYZHT

Mfr.:

Description:
Switching Voltage Regulators 4A Processor Supply A 595-TPS62366AYZHR A 595-TPS62366AYZHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹257.18 ₹257.18
₹192.88 ₹1,928.80
₹176.11 ₹4,402.75
₹158.41 ₹15,841.00
Full Reel (Order in multiples of 250)
₹149.09 ₹37,272.50
₹140.70 ₹70,350.00
₹136.04 ₹1,36,040.00
₹135.11 ₹3,37,775.00
₹131.38 ₹6,56,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-16
Buck
500 mV to 1.77 V
4 A
1 Output
2.5 V
5.5 V
2.5 MHz
- 40 C
+ 85 C
TPS62366A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 5.5 V
Operating Supply Current: 56 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 4.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.