TPS62400DRCT

Texas Instruments
595-TPS62400DRCT
TPS62400DRCT

Mfr.:

Description:
Switching Voltage Regulators Dual Adj. 400mA 2.25 MHz Step Down A 595 A 595-TPS62400DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹232.02 ₹232.02
₹173.31 ₹1,733.10
₹158.41 ₹3,960.25
₹141.63 ₹14,163.00
Full Reel (Order in multiples of 250)
₹128.59 ₹32,147.50
₹123.00 ₹61,500.00
₹120.20 ₹3,00,500.00
₹117.41 ₹5,87,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
600 mV to 6 V
600 mA
2 Output
2.5 V
6 V
266 uA
2.25 MHz
- 40 C
+ 85 C
TPS62400
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62400EVM-167
Input Voltage: 2.5 V to 6 V
Load Regulation: 0.5 % / A
Moisture Sensitive: Yes
Operating Supply Current: 32 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 25.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.