TPS62420DRCR

Texas Instruments
595-TPS62420DRCR
TPS62420DRCR

Mfr.:

Description:
Switching Voltage Regulators Dual Adj 600mA & 100 0mA 2.25MHz A 595-T A 595-TPS62420DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 221

Stock:
221
Can Dispatch Immediately
On Order:
9,000
Expected 28-05-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 180
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹215.25 ₹215.25
₹159.34 ₹1,593.40
₹145.36 ₹3,634.00
₹130.45 ₹13,045.00
Full Reel (Order in multiples of 3000)
₹130.45 ₹3,91,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹212.45
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹247.86
Min:
1

Similar Product

Texas Instruments TPS62420DRCT
Texas Instruments
Switching Voltage Regulators Dual Adj 600mA & 100 0mA 2.25MHz A 595-T A 595-TPS62420DRCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
Buck
600 mV to 6 V
1 A
2 Output
2.5 V
6 V
266 uA
2.25 MHz
- 40 C
+ 85 C
TPS62420
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62420EVM-167
Input Voltage: 2.5 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 32 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 26.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.