TPS62619YFDT

Texas Instruments
595-TPS62619YFDT
TPS62619YFDT

Mfr.:

Description:
Switching Voltage Regulators 350mA 6MHz 1.8Vout H igh Eff A 595-TPS62 A 595-TPS62619YFDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹132.06 ₹132.06
₹97.03 ₹970.30
₹87.68 ₹2,192.00
₹77.89 ₹7,789.00
Full Reel (Order in multiples of 250)
₹73.04 ₹18,260.00
₹68.82 ₹34,410.00
₹65.40 ₹65,400.00
₹63.52 ₹2,54,080.00
₹62.35 ₹4,98,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
Buck
1.8 V
350 mA
1 Output
2.3 V
5.5 V
1 mA
6 MHz
- 40 C
+ 85 C
TPS62619
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.3 V to 5.5 V
Load Regulation: - 0.0002 % / mA
Operating Supply Current: 31 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Voltage Converter
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99