TPS62623YFFT

Texas Instruments
595-TPS62623YFFT
TPS62623YFFT

Mfr.:

Description:
Switching Voltage Regulators 600mA 6MHz 90% Eff S tep-Down Cnvrtr A 5 A 595-TPS62623YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹169.59 ₹169.59
₹124.86 ₹1,248.60
₹113.68 ₹2,842.00
₹101.57 ₹10,157.00
Full Reel (Order in multiples of 250)
₹92.43 ₹23,107.50
₹91.88 ₹45,940.00
₹90.20 ₹90,200.00
₹87.12 ₹2,17,800.00
₹86.10 ₹4,30,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
Buck
1.225 V
600 mA
1 Output
2.3 V
5.5 V
6 MHz
- 40 C
+ 85 C
TPS62623
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.3 V to 5.5 V
Load Regulation: - 0.0003 % / mA
Operating Supply Current: 31 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Voltage Converter
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.