TPS62660YFFR

Texas Instruments
595-TPS62660YFFR
TPS62660YFFR

Mfr.:

Description:
Switching Voltage Regulators 1000mA 6MHz Synch St ep-Down Converter A A 595-TPS62660YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹90.01 ₹2,70,030.00
₹88.99 ₹5,33,940.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹204.06
Min:
1

Similar Product

Texas Instruments TPS62660YFFT
Texas Instruments
Switching Voltage Regulators 1000mA 6MHz Synch St ep-Down Converter A A 595-TPS62660YFFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
Buck
1.8 V
1 A
1 Output
2.3 V
5.5 V
6 MHz
- 40 C
+ 85 C
TPS62660
Reel
Brand: Texas Instruments
Development Kit: TPS62660EVM-419
Input Voltage: 2.3 V to 5.5 V
Operating Supply Current: 31 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.