TPS62690YFFT

Texas Instruments
595-TPS62690YFFT
TPS62690YFFT

Mfr.:

Description:
Switching Voltage Regulators 500mA 4MHz 2.85Vout Hi-Eff St-Dwn Cnvrtr A 595-TPS62690YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹140.70 ₹140.70
₹103.43 ₹1,034.30
₹93.18 ₹2,329.50
₹88.99 ₹8,899.00
Full Reel (Order in multiples of 250)
₹77.71 ₹19,427.50
₹74.73 ₹37,365.00
₹74.64 ₹74,640.00
₹71.38 ₹1,78,450.00
₹71.28 ₹3,56,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
Buck
2.85 V
500 mA
1 Output
2.3 V
4.8 V
4 MHz
- 40 C
+ 85 C
TPS62690
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62690EVM-076
Input Voltage: 2.3 V to 4.8 V
Operating Supply Current: 19 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.