TPS62737RGYT

Texas Instruments
595-TPS62737RGYT
TPS62737RGYT

Mfr.:

Description:
Switching Voltage Regulators Progr Output Vltg UL Pwr Buck Cnvrtr A 5 A 595-TPS62737RGYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 374

Stock:
374 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹751.96 ₹751.96
₹582.38 ₹5,823.80
₹539.51 ₹13,487.75
₹492.92 ₹49,292.00
Full Reel (Order in multiples of 250)
₹458.45 ₹1,14,612.50
₹450.06 ₹2,25,030.00
₹437.95 ₹4,37,950.00
₹423.04 ₹10,57,600.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-14
Buck
1.3 V to 5 V
200 mA
1 Output
2 V
5.5 V
2 MHz
- 20 C
+ 105 C
TPS62737
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62737EVM-560
Input Voltage: 2 V to 5.5 V
Load Regulation: 0.01 % / mA
Moisture Sensitive: Yes
Operating Supply Current: 375 nA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Step-Down Converter
Unit Weight: 32.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.