TPS62745DSSR

Texas Instruments
595-TPS62745DSSR
TPS62745DSSR

Mfr.:

Description:
Switching Voltage Regulators 3.3V-10V input 300m A Ultra Low Iq step- A 595-TPS62745DSST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
33,000
Expected 16-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1680
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹154.68 ₹154.68
₹113.68 ₹1,136.80
₹102.50 ₹2,562.50
₹90.76 ₹9,076.00
₹82.84 ₹20,710.00
₹81.16 ₹40,580.00
₹80.41 ₹80,410.00
Full Reel (Order in multiples of 3000)
₹80.41 ₹2,41,230.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Buck
1.8 V to 3.3 V
300 mA
1 Output
3.3 V
10 V
263 uA
2.5 MHz
- 40 C
+ 125 C
TPS62745
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.3 V to 10 V
Moisture Sensitive: Yes
Operating Supply Current: 400 nA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.3 V
Type: High Efficient Buck Converter
Unit Weight: 13.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS62745/627451 Ultra-Low Iq Step-Down Converters

Texas Instruments TPS62745/627451 Ultra-Low Iq Step-Down Converters are a high efficiency ultra-low power synchronous step down converters. These are optimized for low power wireless applications. They provide a regulated output voltage consuming only 400nA quiescent current. Each device operates from two rechargeable Li-Ion batteries (Li-SOCl2, Li-SO2, Li-MnO2) or four to six cell alkaline batteries. The input voltage range up to 10V allows also operation from a USB port and thin-film solar modules. The output voltage is set with four VSEL pins between 1.8V and 3.3V for TPS62745 or 1.3V and 2.8V for TPS627451.