TPS62748YFPR

Texas Instruments
595-TPS62748YFPR
TPS62748YFPR

Mfr.:

Description:
Switching Voltage Regulators High-efficiency Buck Converter with Ultr A 595-TPS62748YFPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,550

Stock:
3,550 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹139.77 ₹139.77
₹102.50 ₹1,025.00
₹92.71 ₹2,317.75
₹82.37 ₹8,237.00
₹77.43 ₹19,357.50
₹76.41 ₹38,205.00
₹75.85 ₹75,850.00
Full Reel (Order in multiples of 3000)
₹70.63 ₹2,11,890.00
₹68.58 ₹4,11,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹169.59
Min:
1

Similar Product

Texas Instruments TPS62748YFPT
Texas Instruments
Switching Voltage Regulators High-Efficiency Buck Converter A 595-TPS A 595-TPS62748YFPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-8
Buck
1.2 V, 1.8 V
300 mA
2 Output
2.15 V
5.5 V
268 uA
1.2 MHz
- 40 C
+ 125 C
TPS62748
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 360 nA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS62748 High-Efficiency Buck Converter

Texas Instruments TPS62748 High-Efficiency Buck Converter is a high-efficiency step-down converter with ultra-low quiescent current of typical 360nA. The device is optimized to operate with a 2.2µH inductor and 10µF output capacitor. The device uses DCS-Control™ and operates with a typical switching frequency of 1.2MHz. In Power Save Mode the device extends the light load efficiency down to a load current range of 10µA and below. TPS62748 provides an output current of 300mA. Once started the device operates down to an input voltage range of 2.0V. This allows to operate the device directly from a single Li-MnO2 coin cell.