TPS62801YKAJ

Texas Instruments
595-TPS62801YKAJ
TPS62801YKAJ

Mfr.:

Description:
Switching Voltage Regulators 1.75-V to 5.5-V inpu t 1-A ultra-low IQ

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
₹74.26 ₹8,91,120.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
SMD/SMT
DSBGA-6
Buck
800 mV to 1.55 V
1 A
1 Output
1.75 V
5.5 V
2.3 uA
4 MHz
- 40 C
+ 125 C
TPS62801
Reel
Brand: Texas Instruments
Development Kit: TPS62800EVM-892
Input Voltage: 1.75 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.75 V
Type: Step Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6280x 1A Ultra-Low Iq Step-Down Converters

Texas Instruments TPS6280x 1A Ultra-Low Iq Step-Down Converters offer a tiny solution size of 1.05 x 0.70mm in a chip scale package. Providing 2.3µA typical quiescent current, the TPS6280x Converters maintain high efficiency by seamlessly entering power save mode to reduce switching cycles. The device operates with tiny inductors and capacitors via TI’s DCS-Control™ topology creating up to a 4MHz/1.5MHz switching frequency.