TPS62825EVM-794

Texas Instruments
595-TPS62825EVM-794
TPS62825EVM-794

Mfr.:

Description:
Power Management IC Development Tools TPS62825EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
2.4 V to 5.5 V
1.8 V
TPS62825
TPS62825-794
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6282xEVM-794 Evaluation Modules (EVMs)

Texas Instruments TPS6282xEVM-794 Evaluation Modules (EVMs) facilitate the evaluation of the TPS62825 or TPS62826. The TPS62825 (2A) and TPS62826 (3A) are step-down converters with DCS-Control in a 1.5mm by 1.5mm QFN package. Each evaluation module outputs a 1.8V output voltage with 1% accuracy from input voltages between 2.4V and 5.5V with a maximum solution height of 1mm. The Texas Instruments TPS62825 or TPS62826 are highly efficient and small solutions for point-of-load (POL) converters in all types of equipment, such as solid-state drives (SSDs), smartphones, and optical modules.