TPS628304ADRLR

Texas Instruments
595-TPS628304ADRLR
TPS628304ADRLR

Mfr.:

Description:
Switching Voltage Regulators 2.25 TO 5.5V INPUT B UCK CONV IN SOT PKG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,642

Stock:
3,642 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 290
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹197.54 ₹197.54
₹146.29 ₹1,462.90
₹133.25 ₹3,331.25
₹119.27 ₹11,927.00
₹112.75 ₹28,187.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-583-8
Buck
500 mV to 4.5 V
4 A
1 Output
2.25 V
5.5 V
7 uA
2 MHz
- 40 C
+ 125 C
TPS628304
Brand: Texas Instruments
Input Voltage: 2.25 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step Down DC to DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS62830x Synchronous Step-Down Converters

Texas Instruments TPS62830x Synchronous Step-Down Converters are easy-to-use DC/DC converters with low quiescent current and 1% accuracy. These converters provide a fast transient response with small output capacitance based on DCS-Control™ topology. The TPS62830x converters feature an internal reference that allows the output voltage to be regulated down to 0.5V with a 1% high feedback voltage accuracy. These converters operate at -40°C to 125°C temperature range and are available in two pin-to-pin compatible packages. The TPS62830x converters consist of a MODE-pin to control the device mode of operation and power save mode to maintain high-efficiency for extending system battery run-time.