TPS628511EVM-139

Texas Instruments
595-TPS628511EVM-139
TPS628511EVM-139

Mfr.:

Description:
Power Management IC Development Tools 2.7-V to 6-V 1-A st ep down converter in

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,478.98 ₹5,478.98

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 6 V
1.8 V
TPS628511
TPS628511-139
Brand: Texas Instruments
For Use With: TPS628511
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62851xEVM-139 Converter Evaluation Modules

Texas Instruments TPS62851xEVM-139 Converter Evaluation Modules (EVMs) are used to evaluate the TPS62851x devices. The TPS62851x devices are high-frequency, synchronous, step-down converters optimized for a small solution size and high efficiency. The devices focus on high-efficiency, step-down conversion over a wide output current range. At medium to heavy loads, the converter operates in PWM mode and automatically enters Power Save Mode operation at light load to maintain high efficiency over the entire load current range. The Texas Instruments TPS62851x is available in a 2.1mm × 1.6mm, including pins in the SOT-583 package.