TPS628606YCHR

Texas Instruments
595-TPS628606YCHR
TPS628606YCHR

Mfr.:

Description:
Switching Voltage Regulators 1.75-V to 5.5-V 0.6 -A ultra-low IQ step

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,047

Stock:
6,047 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹126.72 ₹126.72
₹91.88 ₹918.80
₹83.30 ₹2,082.50
₹73.80 ₹7,380.00
₹69.23 ₹17,307.50
₹66.53 ₹33,265.00
₹63.92 ₹63,920.00
Full Reel (Order in multiples of 12000)
₹63.92 ₹7,67,040.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-8
Buck
400 mV to 1.9875 V
600 mA
1 Output
1.75 V
5.5 V
2.3 uA
1.5 MHz
- 40 C
+ 125 C
TPS62860
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TPS628600EVM-109, TPS628601EVM-109
Input Voltage: 1.75 V to 5.5 V
Operating Supply Current: 120 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.75 V
Type: Synchronous Step-Down Converter
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
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6286x Synchronous Step-Down Converters

Texas Instruments TPS6286x High-Frequency Synchronous Step-Down Converters come with an I2C and VSEL-Interface. These devices provide an efficient, flexible, and high-power density point-of-load DC/DC solution. At medium to heavy loads, the converter operates in PWM mode. It automatically enters Power Save Mode operation at a light load to maintain high efficiency over the entire load current range. The device can also be forced into PWM mode operation for small output voltage ripple. Its DCS-control architecture achieves excellent load transient performance and tight output voltage accuracy. With the I2C interface and a dedicated VSEL pin, the output voltage is quickly adjusted to adapt the power consumption of the load to the ever-changing performance needs of the application. The Texas Instruments TPS6286x family has two VSEL pins and four factory preset voltages to allow usage without the I2C interface.