TPS628610YCHR

Texas Instruments
595-TPS628610YCHR
TPS628610YCHR

Mfr.:

Description:
Switching Voltage Regulators 1.75-V to 5.5-V 1-A ultra-low IQ step-d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,786

Stock:
21,786 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹138.84 ₹138.84
₹102.50 ₹1,025.00
₹92.25 ₹2,306.25
₹81.91 ₹8,191.00
₹76.97 ₹19,242.50
₹73.98 ₹36,990.00
₹71.56 ₹71,560.00
₹68.95 ₹1,72,375.00
₹67.84 ₹3,39,200.00
Full Reel (Order in multiples of 12000)
₹67.84 ₹8,14,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-8
Buck
400 mV to 1.9875 V
1 A
1 Output
1.75 V
5.5 V
2.3 uA
4 MHz
- 40 C
+ 125 C
TPS62861
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS628600EVM-109, TPS628601EVM-109
Input Voltage: 1.75 V to 5.5 V
Operating Supply Current: 120 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.75 V
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6286x Synchronous Step-Down Converters

Texas Instruments TPS6286x High-Frequency Synchronous Step-Down Converters come with an I2C and VSEL-Interface. These devices provide an efficient, flexible, and high-power density point-of-load DC/DC solution. At medium to heavy loads, the converter operates in PWM mode. It automatically enters Power Save Mode operation at a light load to maintain high efficiency over the entire load current range. The device can also be forced into PWM mode operation for small output voltage ripple. Its DCS-control architecture achieves excellent load transient performance and tight output voltage accuracy. With the I2C interface and a dedicated VSEL pin, the output voltage is quickly adjusted to adapt the power consumption of the load to the ever-changing performance needs of the application. The Texas Instruments TPS6286x family has two VSEL pins and four factory preset voltages to allow usage without the I2C interface.