TPS62874B1QWRZVRQ1

Texas Instruments
595-TPS62874B1QWRZQ1
TPS62874B1QWRZVRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 2.7-V to 6-V input 15-A stac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,935

Stock:
1,935 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹527.40 ₹527.40
₹404.40 ₹4,044.00
₹372.72 ₹9,318.00
₹339.18 ₹33,918.00
₹322.40 ₹80,600.00
₹313.08 ₹1,56,540.00
₹304.70 ₹3,04,700.00
₹294.45 ₹8,83,350.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-FCRLF-24
Buck
400 mV to 1.675 V
15 A
1 Output
2.1 mA
1.5 MHz, 2.25 MHz, 2.5 MHz, 3 MHz
- 40 C
+ 125 C
TPS62874
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive Fast Transient Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.