TPS62875B2QWRZVRQ1

Texas Instruments
595-TPS62875B2QWRZQ1
TPS62875B2QWRZVRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 2.7-V to 6-V input 20-A stac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,175

Stock:
1,175 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹640.15 ₹640.15
₹492.92 ₹4,929.20
₹455.65 ₹11,391.25
₹414.65 ₹41,465.00
₹401.61 ₹1,00,402.50
₹362.47 ₹10,87,410.00
6,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-FCRLF-24
Buck
400 mV to 1.675 V
20 A
1 Output
2.7 V
6 V
2.1 mA
1.5 MHz, 2.25 MHz, 2.5 MHz, 3 MHz
- 40 C
+ 125 C
TPS62875
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive Fast Transient Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.