TPS62875B5QWRZVRQ1

Texas Instruments
595-TPS62875B5QWRRQ1
TPS62875B5QWRZVRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 2.7V to 6 V input 20A stacka

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹615.92 ₹615.92
₹471.49 ₹4,714.90
₹436.08 ₹10,902.00
₹396.95 ₹39,695.00
₹377.38 ₹94,345.00
₹366.20 ₹1,83,100.00
₹362.47 ₹3,62,470.00
Full Reel (Order in multiples of 3000)
₹356.88 ₹10,70,640.00
6,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-24
400 mV to 1.675 V
20 A
1 Output
2.7 V
6 V
2.1 mA
3 MHz
- 40 C
+ 125 C
TPS62875
Reel
Cut Tape
Brand: Texas Instruments
Input Voltage: 2.7 V to 6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Step Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.